Similar

FKN500JR-91-15R | |
|---|---|
DigiKey Part Number | FKN500JR-73-15R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN500JR-91-15R |
Description | RES 15 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN500JR-91-15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.965" L (8.00mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.1.07700 | kr.269.25 |
| Unit Price without VAT: | kr.1.07700 |
|---|---|
| Unit Price with VAT: | kr.1.34625 |


