Similar
Similar

FKN3WSJR-73-75R | |
|---|---|
DigiKey Part Number | FKN3WSJR-73-75R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJR-73-75R |
Description | RES 75 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3WSJR-73-75R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN300JR-73-75R | YAGEO | 0 | FKN300JR-73-75R-ND | kr.0.48254 | Similar |
| FWFU3W75RJ | TE Connectivity Passive Product | 1.000 | 1712-FWFU3W75RJCT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59902 | kr.2,995.10 |
| Unit Price without VAT: | kr.0.59902 |
|---|---|
| Unit Price with VAT: | kr.0.74878 |



