FKN3WSJR-73-18R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.48710
Datasheet
18 Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN3WSJR-73-18R

DigiKey Part Number
FKN3WSJR-73-18R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKN3WSJR-73-18R
Description
RES 18 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN3WSJR-73-18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60468kr.3,023.40
Unit Price without VAT:kr.0.60468
Unit Price with VAT:kr.0.75585