
FKN2WSJT-73-22R | |
|---|---|
DigiKey Part Number | 22AUCT-ND - Cut Tape (CT) 22AUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-73-22R |
Description | RES 22 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN2WSJT-73-22R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W22RJ | TE Connectivity Passive Product | 950 | 1712-FWFU2W22RJCT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.12900 | kr.11.29 |
| 25 | kr.0.95120 | kr.23.78 |
| 50 | kr.0.84060 | kr.42.03 |
| 100 | kr.0.74620 | kr.74.62 |
| 250 | kr.0.64312 | kr.160.78 |
| 500 | kr.0.57858 | kr.289.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.52362 | kr.523.62 |
| 2.000 | kr.0.47690 | kr.953.80 |
| 3.000 | kr.0.45289 | kr.1,358.67 |
| 5.000 | kr.0.42573 | kr.2,128.65 |
| 7.000 | kr.0.40955 | kr.2,866.85 |
| 10.000 | kr.0.39373 | kr.3,937.30 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

