100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN2WSJR-73-100R

DigiKey Part Number
13-FKN2WSJR-73-100RTR-ND - Tape & Reel (TR)
13-FKN2WSJR-73-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN2WSJR-73-100R
Description
RES 100 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN2WSJR-73-100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Operating Temperature
-40°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU2W100RJTE Connectivity Passive Product9901712-FWFU2W100RJCT-NDkr.2.03000Similar
In-Stock: 11.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.42700kr.14.27
25kr.1.20720kr.30.18
50kr.1.06900kr.53.45
100kr.0.95160kr.95.16
250kr.0.82244kr.205.61
500kr.0.74152kr.370.76
1.000kr.0.67274kr.672.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61425kr.1,228.50
4.000kr.0.56456kr.2,258.24
6.000kr.0.53905kr.3,234.30
10.000kr.0.51017kr.5,101.70
14.000kr.0.49297kr.6,901.58
20.000kr.0.47615kr.9,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500