
FKN200JR-73-8R2 | |
|---|---|
DigiKey Part Number | 13-FKN200JR-73-8R2TR-ND - Tape & Reel (TR) 13-FKN200JR-73-8R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN200JR-73-8R2 |
Description | RES 8.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN200JR-73-8R2 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.42520 | kr.35.63 |
| 50 | kr.1.26300 | kr.63.15 |
| 100 | kr.1.12600 | kr.112.60 |
| 250 | kr.0.97508 | kr.243.77 |
| 500 | kr.0.88062 | kr.440.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80036 | kr.800.36 |
| 2.000 | kr.0.73208 | kr.1,464.16 |
| 3.000 | kr.0.69702 | kr.2,091.06 |
| 5.000 | kr.0.65733 | kr.3,286.65 |
| 7.000 | kr.0.63367 | kr.4,435.69 |
| 10.000 | kr.0.61057 | kr.6,105.70 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

