
FKN1WSJB-52-3R9 | |
|---|---|
DigiKey Part Number | FKN1WSJB-52-3R9-ND |
Manufacturer | |
Manufacturer Product Number | FKN1WSJB-52-3R9 |
Description | RES 3.9 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN1WSJB-52-3R9 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28105 | kr.1,405.25 |
| Unit Price without VAT: | kr.0.28105 |
|---|---|
| Unit Price with VAT: | kr.0.35131 |

