Upgrade
Similar

FKN100JR-73-91R | |
|---|---|
DigiKey Part Number | FKN100JR-73-91R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN100JR-73-91R |
Description | RES 91 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN100JR-73-91R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN2WSJR-73-91R | YAGEO | 0 | FKN2WSJR-73-91R-ND | kr.0.43186 | Upgrade |
| FWFU1W91RJ | TE Connectivity Passive Product | 1.000 | 1712-FWFU1W91RJCT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.36600 | kr.2,196.00 |
| Unit Price without VAT: | kr.0.36600 |
|---|---|
| Unit Price with VAT: | kr.0.45750 |



