
FKN100JR-73-33R | |
|---|---|
DigiKey Part Number | 13-FKN100JR-73-33RTR-ND - Tape & Reel (TR) 13-FKN100JR-73-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN100JR-73-33R |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN100JR-73-33R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU1W33RJ | TE Connectivity Passive Product | 1.000 | 1712-FWFU1W33RJCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.21100 | kr.12.11 |
| 25 | kr.1.02440 | kr.25.61 |
| 50 | kr.0.90540 | kr.45.27 |
| 100 | kr.0.80520 | kr.80.52 |
| 250 | kr.0.69436 | kr.173.59 |
| 500 | kr.0.62500 | kr.312.50 |
| 1.000 | kr.0.56610 | kr.566.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51602 | kr.1,032.04 |
| 4.000 | kr.0.47344 | kr.1,893.76 |
| 6.000 | kr.0.45156 | kr.2,709.36 |
| 10.000 | kr.0.42682 | kr.4,268.20 |
| 14.000 | kr.0.41206 | kr.5,768.84 |
| 20.000 | kr.0.39766 | kr.7,953.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

