47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN-50JR-52-47R

DigiKey Part Number
13-FKN-50JR-52-47RTR-ND - Tape & Reel (TR)
13-FKN-50JR-52-47RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN-50JR-52-47R
Description
RES 47 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN-50JR-52-47R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Operating Temperature
-40°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.91900kr.9.19
25kr.0.77600kr.19.40
50kr.0.68600kr.34.30
100kr.0.60800kr.60.80
250kr.0.52292kr.130.73
500kr.0.46954kr.234.77
1.000kr.0.42415kr.424.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.37431kr.935.77
5.000kr.0.34315kr.1,715.75
7.500kr.0.32714kr.2,453.55
12.500kr.0.30901kr.3,862.62
17.500kr.0.29821kr.5,218.67
25.000kr.0.28766kr.7,191.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500