
FKN-50JR-52-33R | |
|---|---|
DigiKey Part Number | 13-FKN-50JR-52-33RTR-ND - Tape & Reel (TR) 13-FKN-50JR-52-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN-50JR-52-33R |
Description | RES 33 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN-50JR-52-33R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.40560 | kr.10.14 |
| 50 | kr.0.35640 | kr.17.82 |
| 100 | kr.0.31450 | kr.31.45 |
| 250 | kr.0.26856 | kr.67.14 |
| 500 | kr.0.23978 | kr.119.89 |
| 1.000 | kr.0.21512 | kr.215.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.18820 | kr.470.50 |
| 5.000 | kr.0.17133 | kr.856.65 |
| 7.500 | kr.0.16266 | kr.1,219.95 |
| 12.500 | kr.0.15285 | kr.1,910.63 |
| 17.500 | kr.0.14700 | kr.2,572.50 |
| 25.000 | kr.0.14129 | kr.3,532.25 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

