27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN-50JR-52-27R

DigiKey Part Number
13-FKN-50JR-52-27RTR-ND - Tape & Reel (TR)
13-FKN-50JR-52-27RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN-50JR-52-27R
Description
RES 27 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN-50JR-52-27R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Operating Temperature
-40°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.48200kr.4.82
25kr.0.40560kr.10.14
50kr.0.35640kr.17.82
100kr.0.31450kr.31.45
250kr.0.26856kr.67.14
500kr.0.23978kr.119.89
1.000kr.0.21512kr.215.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.18820kr.470.50
5.000kr.0.17133kr.856.65
7.500kr.0.16266kr.1,219.95
12.500kr.0.15285kr.1,910.63
17.500kr.0.14700kr.2,572.50
25.000kr.0.14129kr.3,532.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000