
ES2D | |
|---|---|
DigiKey Part Number | 13-ES2DTR-ND - Tape & Reel (TR) 13-ES2DCT-ND - Cut Tape (CT) 13-ES2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.18000 | kr.21.80 |
| 100 | kr.1.05710 | kr.105.71 |
| 500 | kr.0.71926 | kr.359.63 |
| 1.000 | kr.0.63914 | kr.639.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50006 | kr.1,500.18 |
| 6.000 | kr.0.48225 | kr.2,893.50 |
| 9.000 | kr.0.42015 | kr.3,781.35 |
| 15.000 | kr.0.41789 | kr.6,268.35 |
| 21.000 | kr.0.41256 | kr.8,663.76 |
| 30.000 | kr.0.39558 | kr.11,867.40 |
| 75.000 | kr.0.38513 | kr.28,884.75 |
| 150.000 | kr.0.35777 | kr.53,665.50 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |



