
BZT52C13W | |
|---|---|
DigiKey Part Number | 13-BZT52C13WTR-ND - Tape & Reel (TR) 13-BZT52C13WCT-ND - Cut Tape (CT) 13-BZT52C13WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C13W |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±6.54% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.30600 | kr.13.06 |
| 100 | kr.0.81600 | kr.81.60 |
| 500 | kr.0.60268 | kr.301.34 |
| 1.000 | kr.0.53370 | kr.533.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29130 | kr.873.90 |
| 6.000 | kr.0.26073 | kr.1,564.38 |
| 9.000 | kr.0.24513 | kr.2,206.17 |
| 15.000 | kr.0.22758 | kr.3,413.70 |
| 21.000 | kr.0.21718 | kr.4,560.78 |
| 30.000 | kr.0.20707 | kr.6,212.10 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

