


CS1812KKX7RBBB104 | |
|---|---|
DigiKey Part Number | 13-CS1812KKX7RBBB104TR-ND - Tape & Reel (TR) 13-CS1812KKX7RBBB104CT-ND - Cut Tape (CT) 13-CS1812KKX7RBBB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1812KKX7RBBB104 |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1812KKX7RBBB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.02000 | kr.40.20 |
| 50 | kr.3.12180 | kr.156.09 |
| 100 | kr.2.84480 | kr.284.48 |
| 500 | kr.2.37686 | kr.1,188.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12587 | kr.2,125.87 |
| 2.000 | kr.2.01248 | kr.4,024.96 |
| 3.000 | kr.1.95570 | kr.5,867.10 |
| 5.000 | kr.1.89276 | kr.9,463.80 |
| 7.000 | kr.1.85596 | kr.12,991.72 |
| 10.000 | kr.1.82056 | kr.18,205.60 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

