


CS1206KRX7R8BB224 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R8BB224TR-ND - Tape & Reel (TR) 13-CS1206KRX7R8BB224CT-ND - Cut Tape (CT) 13-CS1206KRX7R8BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R8BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.18940 | kr.59.47 |
| 100 | kr.1.06070 | kr.106.07 |
| 500 | kr.0.84474 | kr.422.37 |
| 1.000 | kr.0.77804 | kr.778.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64578 | kr.2,583.12 |
| 8.000 | kr.0.61042 | kr.4,883.36 |
| 12.000 | kr.0.59271 | kr.7,112.52 |
| 20.000 | kr.0.57308 | kr.11,461.60 |
| 28.000 | kr.0.56160 | kr.15,724.80 |
| 40.000 | kr.0.55056 | kr.22,022.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

