


CS1206KKX7R7BB225 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R7BB225TR-ND - Tape & Reel (TR) 13-CS1206KKX7R7BB225CT-ND - Cut Tape (CT) 13-CS1206KKX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.26400 | kr.32.64 |
| 50 | kr.2.51520 | kr.125.76 |
| 100 | kr.2.28290 | kr.228.29 |
| 500 | kr.1.89158 | kr.945.79 |
| 1.000 | kr.1.77050 | kr.1,770.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62108 | kr.4,863.24 |
| 6.000 | kr.1.54794 | kr.9,287.64 |
| 9.000 | kr.1.51129 | kr.13,601.61 |
| 15.000 | kr.1.47068 | kr.22,060.20 |
| 21.000 | kr.1.44693 | kr.30,385.53 |
| 30.000 | kr.1.42407 | kr.42,722.10 |
| 36.000 | kr.1.41325 | kr.50,877.00 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

