


CS1206KKX7RZBB472 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB472TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB472CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB472 |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J472K115AE | TDK | 1.330 | 445-173688-1-ND | kr.2.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90000 | kr.9.00 |
| 50 | kr.0.64920 | kr.32.46 |
| 100 | kr.0.57190 | kr.57.19 |
| 500 | kr.0.44102 | kr.220.51 |
| 1.000 | kr.0.40069 | kr.400.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33424 | kr.1,002.72 |
| 6.000 | kr.0.31112 | kr.1,866.72 |
| 9.000 | kr.0.29953 | kr.2,695.77 |
| 15.000 | kr.0.28670 | kr.4,300.50 |
| 21.000 | kr.0.27920 | kr.5,863.20 |
| 30.000 | kr.0.27198 | kr.8,159.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

