


CS1206KKX7RZBB103 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB103TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB103CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB103 |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.96600 | kr.9.66 |
| 50 | kr.0.69880 | kr.34.94 |
| 100 | kr.0.61700 | kr.61.70 |
| 500 | kr.0.47860 | kr.239.30 |
| 1.000 | kr.0.43597 | kr.435.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38342 | kr.1,150.26 |
| 6.000 | kr.0.35773 | kr.2,146.38 |
| 9.000 | kr.0.32471 | kr.2,922.39 |
| 15.000 | kr.0.31621 | kr.4,743.15 |
| 21.000 | kr.0.31512 | kr.6,617.52 |
| 30.000 | kr.0.30743 | kr.9,222.90 |
| 36.000 | kr.0.30692 | kr.11,049.12 |
| 72.000 | kr.0.29769 | kr.21,433.68 |
| 75.000 | kr.0.29701 | kr.22,275.75 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

