


| CS1206KKX7RZBB103 | |
|---|---|
| DigiKey Part Number | 13-CS1206KKX7RZBB103TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB103CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB103DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CS1206KKX7RZBB103 | 
| Description | CAP CER 10000PF 630V X7R 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CS1206KKX7RZBB103 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.96600 | kr.9.66 | 
| 50 | kr.0.69880 | kr.34.94 | 
| 100 | kr.0.61700 | kr.61.70 | 
| 500 | kr.0.47860 | kr.239.30 | 
| 1.000 | kr.0.43597 | kr.435.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.38342 | kr.1,150.26 | 
| 6.000 | kr.0.35773 | kr.2,146.38 | 
| 9.000 | kr.0.32471 | kr.2,922.39 | 
| 15.000 | kr.0.31621 | kr.4,743.15 | 
| 21.000 | kr.0.31512 | kr.6,617.52 | 
| 30.000 | kr.0.30743 | kr.9,222.90 | 
| 36.000 | kr.0.30692 | kr.11,049.12 | 
| 72.000 | kr.0.29769 | kr.21,433.68 | 
| 75.000 | kr.0.29701 | kr.22,275.75 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark