


CS1206KKX7RZBB102 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB102TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB102CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB102 |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.06200 | kr.10.62 |
| 50 | kr.0.76920 | kr.38.46 |
| 100 | kr.0.68030 | kr.68.03 |
| 500 | kr.0.53056 | kr.265.28 |
| 1.000 | kr.0.48442 | kr.484.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37001 | kr.1,110.03 |
| 6.000 | kr.0.35317 | kr.2,119.02 |
| 9.000 | kr.0.34477 | kr.3,102.93 |
| 15.000 | kr.0.34283 | kr.5,142.45 |
| 21.000 | kr.0.34166 | kr.7,174.86 |
| 30.000 | kr.0.34052 | kr.10,215.60 |
| 36.000 | kr.0.33997 | kr.12,238.92 |
| 72.000 | kr.0.33449 | kr.24,083.28 |
| 75.000 | kr.0.33376 | kr.25,032.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

