470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7RDBB471

DigiKey Part Number
13-CS1206KKX7RDBB471TR-ND - Tape & Reel (TR)
13-CS1206KKX7RDBB471CT-ND - Cut Tape (CT)
13-CS1206KKX7RDBB471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7RDBB471
Description
CAP CER 470PF 2KV X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7RDBB471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.26300kr.22.63
50kr.1.70400kr.85.20
100kr.1.53160kr.153.16
500kr.1.24150kr.620.75
1.000kr.1.15193kr.1,151.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99172kr.2,975.16
6.000kr.0.94016kr.5,640.96
9.000kr.0.91433kr.8,228.97
15.000kr.0.88572kr.13,285.80
21.000kr.0.86899kr.18,248.79
30.000kr.0.85289kr.25,586.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750