


CS1206KKX7RCBB103 | |
|---|---|
DigiKey Part Number | 311-3578-2-ND - Tape & Reel (TR) 311-3578-1-ND - Cut Tape (CT) 311-3578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RCBB103 |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RCBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.06640 | kr.53.32 |
| 100 | kr.0.94910 | kr.94.91 |
| 500 | kr.0.75154 | kr.375.77 |
| 1.000 | kr.0.69062 | kr.690.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58607 | kr.1,758.21 |
| 6.000 | kr.0.55101 | kr.3,306.06 |
| 9.000 | kr.0.53345 | kr.4,801.05 |
| 15.000 | kr.0.51400 | kr.7,710.00 |
| 21.000 | kr.0.50263 | kr.10,555.23 |
| 30.000 | kr.0.49169 | kr.14,750.70 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

