1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CS1206KKX7RBBB223

DigiKey Part Number
13-CS1206KKX7RBBB223TR-ND - Tape & Reel (TR)
13-CS1206KKX7RBBB223CT-ND - Cut Tape (CT)
13-CS1206KKX7RBBB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7RBBB223
Description
CAP CER 0.022UF 500V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.06200kr.10.62
50kr.0.76920kr.38.46
100kr.0.68030kr.68.03
500kr.0.53056kr.265.28
1.000kr.0.48442kr.484.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42743kr.1,282.29
6.000kr.0.39958kr.2,397.48
9.000kr.0.38564kr.3,470.76
15.000kr.0.37019kr.5,552.85
21.000kr.0.36116kr.7,584.36
30.000kr.0.35247kr.10,574.10
36.000kr.0.34836kr.12,540.96
72.000kr.0.33449kr.24,083.28
75.000kr.0.33376kr.25,032.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750