CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7RBBB103

DigiKey Part Number
311-3581-2-ND - Tape & Reel (TR)
311-3581-1-ND - Cut Tape (CT)
311-3581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7RBBB103
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7RBBB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.1.41400kr.14.14
50kr.0.96380kr.48.19
100kr.0.83840kr.83.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35904kr.1,077.12
6.000kr.0.31406kr.1,884.36
9.000kr.0.28458kr.2,561.22
15.000kr.0.27625kr.4,143.75
21.000kr.0.27527kr.5,780.67
30.000kr.0.26768kr.8,030.40
36.000kr.0.26722kr.9,619.92
72.000kr.0.25949kr.18,683.28
75.000kr.0.25887kr.19,415.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250