0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7R9BB334

DigiKey Part Number
13-CS1206KKX7R9BB334TR-ND - Tape & Reel (TR)
13-CS1206KKX7R9BB334CT-ND - Cut Tape (CT)
13-CS1206KKX7R9BB334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7R9BB334
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7R9BB334 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.53900kr.45.39
50kr.3.54920kr.177.46
100kr.3.24290kr.324.29
500kr.2.72582kr.1,362.91
1.000kr.2.56592kr.2,565.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.31841kr.4,636.82
4.000kr.2.21520kr.8,860.80
6.000kr.2.16350kr.12,981.00
10.000kr.2.10619kr.21,061.90
14.000kr.2.07269kr.29,017.66
20.000kr.2.04045kr.40,809.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000