


CS1206KKX7R8BB225 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R8BB225TR-ND - Tape & Reel (TR) 13-CS1206KKX7R8BB225CT-ND - Cut Tape (CT) 13-CS1206KKX7R8BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R8BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.3.50700 | kr.35.07 |
| 50 | kr.2.77500 | kr.138.75 |
| 100 | kr.2.52480 | kr.252.48 |
| 500 | kr.2.10202 | kr.1,051.01 |
| 1.000 | kr.1.97126 | kr.1,971.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80969 | kr.5,429.07 |
| 6.000 | kr.1.73061 | kr.10,383.66 |
| 9.000 | kr.1.68342 | kr.15,150.78 |
| 15.000 | kr.1.64708 | kr.24,706.20 |
| 21.000 | kr.1.62141 | kr.34,049.61 |
| 30.000 | kr.1.59670 | kr.47,901.00 |
| 36.000 | kr.1.58499 | kr.57,059.64 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

