


CS1206KKX7R8BB105 | |
|---|---|
DigiKey Part Number  | 13-CS1206KKX7R8BB105TR-ND - Tape & Reel (TR) 13-CS1206KKX7R8BB105CT-ND - Cut Tape (CT) 13-CS1206KKX7R8BB105DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CS1206KKX7R8BB105  | 
Description  | CAP CER 1UF 25V X7R 1206  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CS1206KKX7R8BB105 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (1.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 | 
| 10 | kr.3.02100 | kr.30.21 | 
| 50 | kr.2.31560 | kr.115.78 | 
| 100 | kr.2.09860 | kr.209.86 | 
| 500 | kr.1.73196 | kr.865.98 | 
| 1.000 | kr.1.61862 | kr.1,618.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.47866 | kr.4,435.98 | 
| 6.000 | kr.1.41013 | kr.8,460.78 | 
| 9.000 | kr.1.37581 | kr.12,382.29 | 
| 15.000 | kr.1.33776 | kr.20,066.40 | 
| 21.000 | kr.1.31552 | kr.27,625.92 | 
| 30.000 | kr.1.29412 | kr.38,823.60 | 
| 36.000 | kr.1.28398 | kr.46,223.28 | 
| Unit Price without VAT: | kr.4.80000 | 
|---|---|
| Unit Price with VAT: | kr.6.00000 | 

