


CS1206KKX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R7BB105TR-ND - Tape & Reel (TR) 13-CS1206KKX7R7BB105CT-ND - Cut Tape (CT) 13-CS1206KKX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.76600 | kr.17.66 |
| 50 | kr.1.31460 | kr.65.73 |
| 100 | kr.1.17700 | kr.117.70 |
| 500 | kr.0.94400 | kr.472.00 |
| 1.000 | kr.0.87213 | kr.872.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78338 | kr.2,350.14 |
| 6.000 | kr.0.73997 | kr.4,439.82 |
| 9.000 | kr.0.71822 | kr.6,463.98 |
| 15.000 | kr.0.69412 | kr.10,411.80 |
| 21.000 | kr.0.68003 | kr.14,280.63 |
| 30.000 | kr.0.66648 | kr.19,994.40 |
| 36.000 | kr.0.66006 | kr.23,762.16 |
| 72.000 | kr.0.63843 | kr.45,966.96 |
| 75.000 | kr.0.63728 | kr.47,796.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

