
CS1206JRNPO0BN222 | |
|---|---|
DigiKey Part Number | 13-CS1206JRNPO0BN222TR-ND - Tape & Reel (TR) 13-CS1206JRNPO0BN222CT-ND - Cut Tape (CT) 13-CS1206JRNPO0BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JRNPO0BN222 |
Description | CAP CER 2200PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JRNPO0BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.94100 | kr.9.41 |
| 50 | kr.0.67720 | kr.33.86 |
| 100 | kr.0.59780 | kr.59.78 |
| 500 | kr.0.46298 | kr.231.49 |
| 1.000 | kr.0.42144 | kr.421.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36206 | kr.1,448.24 |
| 8.000 | kr.0.33879 | kr.2,710.32 |
| 12.000 | kr.0.32713 | kr.3,925.56 |
| 20.000 | kr.0.31423 | kr.6,284.60 |
| 28.000 | kr.0.30668 | kr.8,587.04 |
| 40.000 | kr.0.29943 | kr.11,977.20 |
| 48.000 | kr.0.29599 | kr.14,207.52 |
| 96.000 | kr.0.29280 | kr.28,108.80 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

