
CS1206JKNPOZBN331 | |
---|---|
DigiKey Part Number | 13-CS1206JKNPOZBN331TR-ND - Tape & Reel (TR) 13-CS1206JKNPOZBN331CT-ND - Cut Tape (CT) 13-CS1206JKNPOZBN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOZBN331 |
Description | CAP CER 330PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOZBN331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.2.82900 | kr.28.29 |
50 | kr.2.16200 | kr.108.10 |
100 | kr.1.95650 | kr.195.65 |
500 | kr.1.60908 | kr.804.54 |
1.000 | kr.1.50170 | kr.1,501.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.36917 | kr.4,107.51 |
6.000 | kr.1.30431 | kr.7,825.86 |
9.000 | kr.1.27182 | kr.11,446.38 |
15.000 | kr.1.14329 | kr.17,149.35 |
21.000 | kr.1.14027 | kr.23,945.67 |
30.000 | kr.1.13732 | kr.34,119.60 |
36.000 | kr.1.13589 | kr.40,892.04 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |