CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1206JKNPODBN220

DigiKey Part Number
13-CS1206JKNPODBN220TR-ND - Tape & Reel (TR)
13-CS1206JKNPODBN220CT-ND - Cut Tape (CT)
13-CS1206JKNPODBN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206JKNPODBN220
Description
CAP CER 22PF 2KV C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206JKNPODBN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.33100kr.13.31
50kr.0.97920kr.48.96
100kr.0.87040kr.87.04
500kr.0.68774kr.343.87
1.000kr.0.63130kr.631.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56162kr.1,684.86
6.000kr.0.52756kr.3,165.36
9.000kr.0.51051kr.4,594.59
15.000kr.0.49161kr.7,374.15
21.000kr.0.48056kr.10,091.76
30.000kr.0.46993kr.14,097.90
36.000kr.0.46489kr.16,736.04
72.000kr.0.45173kr.32,524.56
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000