CS1206JKNPOCBN151 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.3.05738
Datasheet
150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1206JKNPOCBN151

DigiKey Part Number
13-CS1206JKNPOCBN151TR-ND - Tape & Reel (TR)
13-CS1206JKNPOCBN151CT-ND - Cut Tape (CT)
13-CS1206JKNPOCBN151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206JKNPOCBN151
Description
CAP CER 150PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.63400kr.6.34
50kr.0.44880kr.22.44
100kr.0.39240kr.39.24
500kr.0.29658kr.148.29
1.000kr.0.26710kr.267.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21985kr.659.55
6.000kr.0.20299kr.1,217.94
9.000kr.0.19454kr.1,750.86
15.000kr.0.18519kr.2,777.85
21.000kr.0.17972kr.3,774.12
30.000kr.0.17447kr.5,234.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500