10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1206JKNPOCBN100

DigiKey Part Number
13-CS1206JKNPOCBN100TR-ND - Tape & Reel (TR)
13-CS1206JKNPOCBN100CT-ND - Cut Tape (CT)
13-CS1206JKNPOCBN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206JKNPOCBN100
Description
CAP CER 10PF 1KV C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206JKNPOCBN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12200kr.11.22
50kr.0.81400kr.40.70
100kr.0.71960kr.71.96
500kr.0.56186kr.280.93
1.000kr.0.51316kr.513.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43152kr.1,294.56
6.000kr.0.40355kr.2,421.30
9.000kr.0.38954kr.3,505.86
15.000kr.0.37401kr.5,610.15
21.000kr.0.36494kr.7,663.74
30.000kr.0.35622kr.10,686.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500