
CS1206JKNPOCBN100 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN100TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN100CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN100 |
Description | CAP CER 10PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81400 | kr.40.70 |
| 100 | kr.0.71960 | kr.71.96 |
| 500 | kr.0.56186 | kr.280.93 |
| 1.000 | kr.0.51316 | kr.513.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43152 | kr.1,294.56 |
| 6.000 | kr.0.40355 | kr.2,421.30 |
| 9.000 | kr.0.38954 | kr.3,505.86 |
| 15.000 | kr.0.37401 | kr.5,610.15 |
| 21.000 | kr.0.36494 | kr.7,663.74 |
| 30.000 | kr.0.35622 | kr.10,686.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

