


CS0805KKX7R8BB105 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R8BB105TR-ND - Tape & Reel (TR) 13-CS0805KKX7R8BB105CT-ND - Cut Tape (CT) 13-CS0805KKX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86200 | kr.8.62 |
| 50 | kr.0.62000 | kr.31.00 |
| 100 | kr.0.54520 | kr.54.52 |
| 500 | kr.0.41946 | kr.209.73 |
| 1.000 | kr.0.38072 | kr.380.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31711 | kr.951.33 |
| 6.000 | kr.0.29486 | kr.1,769.16 |
| 9.000 | kr.0.28373 | kr.2,553.57 |
| 15.000 | kr.0.27139 | kr.4,070.85 |
| 21.000 | kr.0.26418 | kr.5,547.78 |
| 30.000 | kr.0.25725 | kr.7,717.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

