

CS0603KRX7R9BB473 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB473TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB473CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.51200 | kr.5.12 |
| 50 | kr.0.35840 | kr.17.92 |
| 100 | kr.0.31170 | kr.31.17 |
| 500 | kr.0.23322 | kr.116.61 |
| 1.000 | kr.0.20909 | kr.209.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14536 | kr.581.44 |
| 8.000 | kr.0.12693 | kr.1,015.44 |
| 12.000 | kr.0.12621 | kr.1,514.52 |
| 20.000 | kr.0.12538 | kr.2,507.60 |
| 28.000 | kr.0.10819 | kr.3,029.32 |
| 40.000 | kr.0.10776 | kr.4,310.40 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

