


CS0603KRX7R9BB152 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB152TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB152CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB152 |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.39100 | kr.3.91 |
| 50 | kr.0.27180 | kr.13.59 |
| 100 | kr.0.23460 | kr.23.46 |
| 500 | kr.0.17294 | kr.86.47 |
| 1.000 | kr.0.15384 | kr.153.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11940 | kr.477.60 |
| 8.000 | kr.0.10936 | kr.874.88 |
| 12.000 | kr.0.10433 | kr.1,251.96 |
| 20.000 | kr.0.09877 | kr.1,975.40 |
| 28.000 | kr.0.09551 | kr.2,674.28 |
| 40.000 | kr.0.09238 | kr.3,695.20 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

