


CS0603KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-3582-2-ND - Tape & Reel (TR) 311-3582-1-ND - Cut Tape (CT) 311-3582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.26060 | kr.13.03 |
| 100 | kr.0.22510 | kr.22.51 |
| 500 | kr.0.16564 | kr.82.82 |
| 1.000 | kr.0.14745 | kr.147.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11900 | kr.476.00 |
| 8.000 | kr.0.09721 | kr.777.68 |
| 12.000 | kr.0.09663 | kr.1,159.56 |
| 20.000 | kr.0.09596 | kr.1,919.20 |
| 28.000 | kr.0.09556 | kr.2,675.68 |
| 40.000 | kr.0.09296 | kr.3,718.40 |
| 48.000 | kr.0.09147 | kr.4,390.56 |
| 96.000 | kr.0.08645 | kr.8,299.20 |
| 100.000 | kr.0.08641 | kr.8,641.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

