


CS0603KRX7R7BB474 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R7BB474TR-ND - Tape & Reel (TR) 13-CS0603KRX7R7BB474CT-ND - Cut Tape (CT) 13-CS0603KRX7R7BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R7BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51980 | kr.25.99 |
| 100 | kr.0.45580 | kr.45.58 |
| 500 | kr.0.34744 | kr.173.72 |
| 1.000 | kr.0.31402 | kr.314.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25146 | kr.1,005.84 |
| 8.000 | kr.0.23381 | kr.1,870.48 |
| 12.000 | kr.0.22497 | kr.2,699.64 |
| 20.000 | kr.0.21517 | kr.4,303.40 |
| 28.000 | kr.0.20945 | kr.5,864.60 |
| 40.000 | kr.0.20395 | kr.8,158.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

