1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0603KRX7R7BB105

DigiKey Part Number
13-CS0603KRX7R7BB105TR-ND - Tape & Reel (TR)
13-CS0603KRX7R7BB105CT-ND - Cut Tape (CT)
13-CS0603KRX7R7BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KRX7R7BB105
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0603KRX7R7BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.65800kr.6.58
50kr.0.46440kr.23.22
100kr.0.40570kr.40.57
500kr.0.30792kr.153.96
1.000kr.0.27780kr.277.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20809kr.832.36
8.000kr.0.19927kr.1,594.16
12.000kr.0.19485kr.2,338.20
20.000kr.0.19369kr.3,873.80
28.000kr.0.18964kr.5,309.92
40.000kr.0.18769kr.7,507.60
48.000kr.0.18522kr.8,890.56
96.000kr.0.17690kr.16,982.40
100.000kr.0.17646kr.17,646.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000