

CS0603KRX7R0BB103 | |
---|---|
DigiKey Part Number | 13-CS0603KRX7R0BB103TR-ND - Tape & Reel (TR) 13-CS0603KRX7R0BB103CT-ND - Cut Tape (CT) 13-CS0603KRX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R0BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.35800 | kr.3.58 |
50 | kr.0.24700 | kr.12.35 |
100 | kr.0.21250 | kr.21.25 |
500 | kr.0.15604 | kr.78.02 |
1.000 | kr.0.13875 | kr.138.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.09759 | kr.390.36 |
8.000 | kr.0.09646 | kr.771.68 |
12.000 | kr.0.09588 | kr.1,150.56 |
20.000 | kr.0.09305 | kr.1,861.00 |
28.000 | kr.0.08994 | kr.2,518.32 |
40.000 | kr.0.08695 | kr.3,478.00 |
48.000 | kr.0.08553 | kr.4,105.44 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |