


CQ0805BRNPOYBN1R0 | |
|---|---|
DigiKey Part Number | 13-CQ0805BRNPOYBN1R0TR-ND - Tape & Reel (TR) 13-CQ0805BRNPOYBN1R0CT-ND - Cut Tape (CT) 13-CQ0805BRNPOYBN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPOYBN1R0 |
Description | CAP CER 1PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805BRNPOYBN1R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.12400 | kr.21.24 |
| 50 | kr.1.59260 | kr.79.63 |
| 100 | kr.1.43030 | kr.143.03 |
| 500 | kr.1.15628 | kr.578.14 |
| 1.000 | kr.1.07171 | kr.1,071.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89979 | kr.3,599.16 |
| 8.000 | kr.0.85489 | kr.6,839.12 |
| 12.000 | kr.0.83238 | kr.9,988.56 |
| 20.000 | kr.0.80745 | kr.16,149.00 |
| 28.000 | kr.0.79287 | kr.22,200.36 |
| 40.000 | kr.0.77885 | kr.31,154.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

