Direct
Direct



CQ0805BRNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0805BRNPO9BN1R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805BRNPO9BN1R5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H1R5BM | KYOCERA AVX | 0 | 478-KGM21BCG1H1R5BMTR-ND | kr.1.44004 | Direct |
| KGM21BCG1H1R5BT | KYOCERA AVX | 0 | 478-KGM21BCG1H1R5BTTR-ND | kr.1.69977 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.57410 | kr.6,296.40 |
| Unit Price without VAT: | kr.1.57410 |
|---|---|
| Unit Price with VAT: | kr.1.96763 |


