


CQ0603JRNPOYBN470 | |
|---|---|
DigiKey Part Number | 311-3642-2-ND - Tape & Reel (TR) 311-3642-1-ND - Cut Tape (CT) 311-3642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603JRNPOYBN470 |
Description | CAP CER 47PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603JRNPOYBN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.00300 | kr.20.03 |
| 50 | kr.1.49880 | kr.74.94 |
| 100 | kr.1.34410 | kr.134.41 |
| 500 | kr.1.08312 | kr.541.56 |
| 1.000 | kr.1.00254 | kr.1,002.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83978 | kr.3,359.12 |
| 8.000 | kr.0.79704 | kr.6,376.32 |
| 12.000 | kr.0.77563 | kr.9,307.56 |
| 20.000 | kr.0.75190 | kr.15,038.00 |
| 28.000 | kr.0.73803 | kr.20,664.84 |
| 40.000 | kr.0.72468 | kr.28,987.20 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

