100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603JRNPOYBN101

DigiKey Part Number
13-CQ0603JRNPOYBN101TR-ND - Tape & Reel (TR)
13-CQ0603JRNPOYBN101CT-ND - Cut Tape (CT)
13-CQ0603JRNPOYBN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603JRNPOYBN101
Description
CAP CER 100PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.858
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30000kr.13.00
50kr.0.94980kr.47.49
100kr.0.84320kr.84.32
500kr.0.66380kr.331.90
1.000kr.0.60839kr.608.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50032kr.2,001.28
8.000kr.0.47095kr.3,767.60
12.000kr.0.45624kr.5,474.88
20.000kr.0.43994kr.8,798.80
28.000kr.0.43041kr.12,051.48
40.000kr.0.42124kr.16,849.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500