


CQ0603GRNPOYBN120 | |
|---|---|
DigiKey Part Number | 13-CQ0603GRNPOYBN120TR-ND - Tape & Reel (TR) 13-CQ0603GRNPOYBN120CT-ND - Cut Tape (CT) 13-CQ0603GRNPOYBN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603GRNPOYBN120 |
Description | CAP CER 12PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603GRNPOYBN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 50 | kr.1.58500 | kr.79.25 |
| 100 | kr.1.42330 | kr.142.33 |
| 500 | kr.1.15058 | kr.575.29 |
| 1.000 | kr.1.06626 | kr.1,066.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89507 | kr.3,580.28 |
| 8.000 | kr.0.85031 | kr.6,802.48 |
| 12.000 | kr.0.82790 | kr.9,934.80 |
| 20.000 | kr.0.80306 | kr.16,061.20 |
| 28.000 | kr.0.78854 | kr.22,079.12 |
| 40.000 | kr.0.77457 | kr.30,982.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

