

CQ0603FRNPOYBN100 | |
---|---|
DigiKey Part Number | 13-CQ0603FRNPOYBN100TR-ND - Tape & Reel (TR) 13-CQ0603FRNPOYBN100CT-ND - Cut Tape (CT) 13-CQ0603FRNPOYBN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603FRNPOYBN100 |
Description | CAP CER 10PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603FRNPOYBN100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.59400 | kr.15.94 |
50 | kr.1.18020 | kr.59.01 |
100 | kr.1.05410 | kr.105.41 |
500 | kr.0.84070 | kr.420.35 |
1.000 | kr.0.77491 | kr.774.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.63026 | kr.2,521.04 |
8.000 | kr.0.59872 | kr.4,789.76 |
12.000 | kr.0.57966 | kr.6,955.92 |
20.000 | kr.0.57692 | kr.11,538.40 |
28.000 | kr.0.55877 | kr.15,645.56 |
40.000 | kr.0.55718 | kr.22,287.20 |
48.000 | kr.0.55642 | kr.26,708.16 |
96.000 | kr.0.55378 | kr.53,162.88 |
100.000 | kr.0.55287 | kr.55,287.00 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |