


CQ0603CRNPOYBN8R2 | |
|---|---|
DigiKey Part Number | 13-CQ0603CRNPOYBN8R2TR-ND - Tape & Reel (TR) 13-CQ0603CRNPOYBN8R2CT-ND - Cut Tape (CT) 13-CQ0603CRNPOYBN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603CRNPOYBN8R2 |
Description | CAP CER 8.2PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603CRNPOYBN8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.47800 | kr.14.78 |
| 50 | kr.1.08920 | kr.54.46 |
| 100 | kr.0.97090 | kr.97.09 |
| 500 | kr.0.77120 | kr.385.60 |
| 1.000 | kr.0.70957 | kr.709.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61720 | kr.2,468.80 |
| 8.000 | kr.0.58290 | kr.4,663.20 |
| 12.000 | kr.0.56571 | kr.6,788.52 |
| 20.000 | kr.0.54667 | kr.10,933.40 |
| 28.000 | kr.0.51258 | kr.14,352.24 |
| 40.000 | kr.0.51110 | kr.20,444.00 |
| 48.000 | kr.0.51038 | kr.24,498.24 |
| 96.000 | kr.0.50265 | kr.48,254.40 |
| 100.000 | kr.0.50174 | kr.50,174.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

