Direct
Direct
Upgrade
Upgrade
Upgrade



CQ0603CRNPO9BN6R0 | |
|---|---|
DigiKey Part Number | CQ0603CRNPO9BN6R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0603CRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603CRNPO9BN6R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A6R0CAT2A | KYOCERA AVX | 3.466 | 478-10334-1-ND | kr.1.27000 | Direct |
| 06035A6R0CAT4A | KYOCERA AVX | 0 | 06035A6R0CAT4A-ND | kr.0.21179 | Direct |
| 06031A6R0BAT2A | KYOCERA AVX | 0 | 06031A6R0BAT2A-ND | kr.0.92810 | Upgrade |
| 06031A6R0CAT2A | KYOCERA AVX | 0 | 06031A6R0CAT2A-ND | kr.0.24495 | Upgrade |
| 06035A6R0BAT2A | KYOCERA AVX | 0 | 06035A6R0BAT2A-ND | kr.1.12638 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70166 | kr.2,806.64 |
| Unit Price without VAT: | kr.0.70166 |
|---|---|
| Unit Price with VAT: | kr.0.87708 |


